CD214A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214A-B160R

DigiKey Part Number
CD214A-B160RTR-ND - Tape & Reel (TR)
CD214A-B160RCT-ND - Cut Tape (CT)
CD214A-B160RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214A-B160R
Description
DIODE SCHOTTKY 60V 1A 2SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CD214A-B160R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.68300kr.16.83
100kr.0.99840kr.99.84
500kr.0.74380kr.371.90
1.000kr.0.66144kr.661.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57024kr.1,710.72
6.000kr.0.49280kr.2,956.80
9.000kr.0.47657kr.4,289.13
15.000kr.0.44623kr.6,693.45
21.000kr.0.42826kr.8,993.46
30.000kr.0.41079kr.12,323.70
75.000kr.0.37244kr.27,933.00
150.000kr.0.36000kr.54,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500