TEC800/TEC1300/TEC2000 Series CRPS Front-End Power Supplies

Bel Power Solutions' TEC800, TEC1300, and TEC2000 offer high power density with clockwise and counterclockwise fan rotation

Image of Bel Power Solutions' TEC800/TEC1300/TEC2000 Series CRPS Front-End Power SuppliesBel Power Solutions’ TEC800, TEC1300, and TEC2000 common redundant power supply (CRPS) front-end power supplies feature 80 PLUS titanium efficiency with an Intel® standard CRPS form factor. They support N+1 redundancy, SMART_ON redundancy, internal OR-ing, and a power management bus (PMBus) communication protocol. The TEC800, TEC1300, and TEC2000 offer high-power density with clockwise and counterclockwise fan rotation. They are UL/CSA 62368-1 and EN/IEC 62368-1 certified. These power supplies are ideal for networking switches, servers, routers, and telecommunication applications.

Features
  • Input voltage range: 90 VAC to 264 VAC / 180 VDC to 300 VDC
  • Nominal output voltage: 12 VDC
  • Standby output: 12 VSB (3 A)
  • Output power: 800 W, 1300 W, and 2000 W
  • Dimensions: 185 mm x 73.5 mm x 40 mm (7.28 in x 2.89 in x 1.57 in)
  • 80 PLUS titanium efficiency
  • Intel standard CRPS form factor
  • High power density
  • Clockwise and counterclockwise fan rotation
  • Supports N+1 redundancy
  • Supports PMBus communication protocol
  • Black box recorder and bootloader
  • UL/CSA 62368-1, EN/IEC 62368-1 Certified
Applications
  • Networking switches
  • Servers and routers
  • Telecommunications

TEC800 Series CRPS Front-End Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 780WTEC800-12-074NAAC/DC CONVERTER 12V 780W45 - Immediate$2,750.66View Details
AC/DC CONVERTER 12V 780WTEC800-12-074RAAC/DC CONVERTER 12V 780W0 - Immediate$2,763.99View Details

TEC1300 Series CRPS Front-End Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 1272WTEC1300-12-074NAAC/DC CONVERTER 12V 1272W99 - Immediate$3,287.24View Details
AC/DC CONVERTER 12V 1272WTEC1300-12-074RAAC/DC CONVERTER 12V 1272W0 - Immediate$3,356.28View Details

TEC2000 Series CRPS Front-End Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 2000WTEC2000-12-074NAAC/DC CONVERTER 12V 2000W16 - Immediate$4,424.82View Details
AC/DC CONVERTER 12V 2000WTEC2000-12-074RAAC/DC CONVERTER 12V 2000W0 - Immediate$4,639.56View Details
Published: 2024-02-28