Front End AC DC Converters 1 Output 12V 90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC1300-12-074NA

DigiKey Part Number
179-TEC1300-12-074NA-ND
Manufacturer
Manufacturer Product Number
TEC1300-12-074NA
Description
AC/DC CONVERTER 12V 1272W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
96%
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Front End
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Rack Mount
Voltage - Input
90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC
Size / Dimension
7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
106 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,251.34000kr.3,251.34
10kr.2,857.67900kr.28,576.79
Unit Price without VAT:kr.3,251.34000
Unit Price with VAT:kr.4,064.17500