TEC2000-12-074NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC2000-12-074RA

DigiKey Part Number
179-TEC2000-12-074RA-ND
Manufacturer
Manufacturer Product Number
TEC2000-12-074RA
Description
AC/DC CONVERTER 12V 2000W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
164 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
96%
Operating Temperature
-5°C ~ 50°C
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.3,834.31550kr.383,431.55
Manufacturers Standard Package
Unit Price without VAT:kr.3,834.31550
Unit Price with VAT:kr.4,792.89438