HMC8364/HMC8362/HMC8074 Quadband VCOs

Analog Devices' HMC8364, HMC8362, and HMC8074 family of quadband VCOs supporting frequencies from 8.3 GHz to 26.6 GHz

Image of Analog Devices' HMC8364/HMC8362/HMC8074 Quadband VCOsADI's quadband VCOs are unique solutions that offer wideband capability without compromising on phase noise.

Features

  • Wideband frequency 8.3 GHz to 26.6 GHz gives frequency flexibility to optimize the cost of ownership
  • Fundamental frequencies avoid sub-harmonic tones
  • Provide low phase noise performance similar to narrowband VCOs while offering large bandwidth. Best SNR in instrumentation and defense high performance applications
  • Lower tuning voltage (0.5 V to 13.5 V) simplifies loop filter design compared to traditional wideband VCOs
Applications
  • Instrumentation
    • Electronic test and measurement
    • Automated test equipment
    • 5G instrumentation
    • Signal analyzers
    • VNA
    • Oscilloscope
  • Communications
    • Point-to-point microwave
  • Aerospace and defense
    • Electronic warfare
    • Milcom
    • Missiles and precision munitions
    • Unmanned systems
    • Radar
    • Avionics

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CUSTOM DRT QUAD BAND VCO 18.2- 2HMC8364LP6GECUSTOM DRT QUAD BAND VCO 18.2- 26 - Immediate$1,984.77View Details
DRT DUAL BAND VCO 13 - 18.6 GHZHMC8362LP6GEDRT DUAL BAND VCO 13 - 18.6 GHZ6 - Immediate$1,297.02View Details
DRT WIDEBAND VCO, MULTI-BANDHMC8074LP6GEDRT WIDEBAND VCO, MULTI-BAND65 - Immediate$916.80View Details

HMC8364/HMC8362/HMC8074 Quadband VCOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARDEV1HMC8364LP6GEVAL BOARD1 - Immediate$8,488.26View Details
EVAL BOARDEV1HMC8362LP6GEVAL BOARD1 - Immediate$8,488.26View Details
HMC8074 EVAL BOARDEV1HMC8074LP6GHMC8074 EVAL BOARD3 - Immediate$8,465.92View Details
Published: 2020-11-13