


EV1HMC8364LP6G | |
|---|---|
DigiKey Part Number | 505-EV1HMC8364LP6G-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8364LP6G |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC8364LP6G - Voltage Controlled Oscillator (VCO) 18.1GHz ~ 26.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 18.1GHz ~ 26.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC8364LP6G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,488.26000 | kr.8,488.26 |
| Unit Price without VAT: | kr.8,488.26000 |
|---|---|
| Unit Price with VAT: | kr.10,610.32500 |



