40 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8364LP6GE

DigiKey Part Number
505-HMC8364LP6GE-ND
Manufacturer
Manufacturer Product Number
HMC8364LP6GE
Description
CUSTOM DRT QUAD BAND VCO 18.2- 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC VCO General Purpose 18.1GHz ~ 26.6GHz 40-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC8364LP6GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
VCO
Frequency
18.1GHz ~ 26.6GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.1,984.77000kr.1,984.77
10kr.1,759.94200kr.17,599.42
25kr.1,682.31920kr.42,057.98
Manufacturers Standard Package
Unit Price without VAT:kr.1,984.77000
Unit Price with VAT:kr.2,480.96250