AD957x Family of Ethernet Fiber Gigabit Network Clock Generators

Analog Devices’ single-, dual-, and multi-output timing clock for communications, networking, and basebands

Image of ADI's AD957ADI’s AD9571, AD9572, AD9573, AD9574, AD9575, AD9576, AD9577, and AD9578 are a family of single-, dual-, and multi-output clock generators for precision timing needed in communications, networking, and baseband applications.

The AD9571 / AD9572 provide a multi-output clock generator function comprising a dedicated single- and dual-PLL core that is optimized for Ethernet line card applications. The AD9571 has 10 clock outputs with a fully integrated VCO/PLL core.

The AD9573 / AD9575 offer a dual-output clock generator function including an on-chip PLL core that is optimized for network clocking. The integer-N PLL design is based on high performance, low jitter frequency synthesizers to maximize line card performance. The AD9573 has been optimized for PCI-Express (PCI-e) optimizations.

The AD9574 / AD9576 / AD9577 are multiple-output clock generators comprising a dedicated phase-locked loop (PLL) core optimized for Ethernet and gigabit Ethernet line card applications. The AD9577 has two additional on-chip PLL cores, PLL1 and PLL2, optimized for network clocking applications.

The AD9578 is a programmable synthesizer intended for jitter attenuation and asynchronous clocking applications in high performance telecommunications, networking, data storage, serializer / deserializer (SERDES), and physical layer (PHY) applications.

Features
  • Phase lock loop (PLL)
  • Clock generator, fanout distribution, multiplexer frequency synthesizer
  • Input type: LVCMOS, LVDS, LVPECL, Crystal, Clock
  • Output type: CMOS, HCSL, HSTL, LVDS, LVPECL
  • Frequency: 156.25 MHz, 312.5 MHz, 919 MHz, 1.25 GHz
  • Voltage supply: 2.38 V to 3.63 V
  • Temperature range: -40°C, -25°C to +85°C
  • Package / case: 16-TSSOP, 40-LFCSP, 48-LFCSP
Applications
  • Ethernet
  • Switches
  • Routers
  • Baseband units
  • SATA and PCI-e

AD957x Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
EVAL BOARD FOR AD9576AD9576/PCBZEVAL BOARD FOR AD9576Clock Generator1 - Immediate$1,811.59View Details

AD957x Clock and Timing - Application Specific

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DISTRIBUTION PCIE 40-WFQFNAD9577BCPZIC DISTRIBUTION PCIE 40-WFQFN1189 - Immediate$92.63View Details
IC DISTRIBUTION PCIE 40-WFQFNAD9577BCPZ-R7IC DISTRIBUTION PCIE 40-WFQFN510 - Immediate$92.63View Details
IC DISTRIBUTION PCIE 16-TSSOPAD9573ARUZIC DISTRIBUTION PCIE 16-TSSOP45 - Immediate$76.02View Details
IC DISTRIBUTION PCIE 16-TSSOPAD9573ARUZ-RL7IC DISTRIBUTION PCIE 16-TSSOP0 - Immediate$46.02View Details
IC DISTRIBUTION PCIE 16-TSSOPAD9575ARUZLVDIC DISTRIBUTION PCIE 16-TSSOP70 - Immediate$82.67View Details
IC DISTRIBUTION PCIE 16-TSSOPAD9575ARUZPECIC DISTRIBUTION PCIE 16-TSSOP0 - Immediate$46.35View Details
IC DISTRIBUTION PCIE 40-WFQFNAD9577BCPZ-RLIC DISTRIBUTION PCIE 40-WFQFN0 - Immediate$55.58View Details

Clock and Timing - Clock Generators, PLLs, Frequency Synthesizers

ImageManufacturer Part NumberDescriptionInputAvailable QuantityPriceView Details
IC PLL CLOCK GEN 25MHZAD9574BCPZIC PLL CLOCK GEN 25MHZClock0 - Immediate$67.39View Details
IC CLOCK GENERATOR 40LFCSPAD9572ACPZPECIC CLOCK GENERATOR 40LFCSPYes10 - Immediate$109.05View Details
IC PLL CLOCK GEN 20MHZ 48LFCSPAD9578BCPZIC PLL CLOCK GEN 20MHZ 48LFCSPLVCMOS, LVDS, LVPECL, Crystal0 - ImmediateSee Page for PricingView Details
IC CLOCK GENERATOR 64LFCSPAD9576BCPZIC CLOCK GENERATOR 64LFCSPYes2 - Immediate$72.40View Details
IC PLL CLOCK GEN 25MHZAD9574BCPZ-REEL7IC PLL CLOCK GEN 25MHZClock0 - Immediate$40.80View Details
IC CLOCK GENERATOR 64LFCSPAD9576BCPZ-REEL7IC CLOCK GENERATOR 64LFCSPYes0 - Immediate$44.06View Details
IC CLOCK GENERATOR 40LFCSPAD9571ACPZLVD-RLIC CLOCK GENERATOR 40LFCSPYes0 - Immediate$66.99View Details
IC CLOCK GENERATOR 40LFCSPAD9572ACPZLVD-RLIC CLOCK GENERATOR 40LFCSPYes0 - Immediate$66.99View Details
IC CLOCK GENERATOR 40LFCSPAD9571ACPZPEC-RLIC CLOCK GENERATOR 40LFCSPYes0 - Immediate$66.99View Details
IC CLOCK GENERATOR 40LFCSPAD9572ACPZPEC-RLIC CLOCK GENERATOR 40LFCSPYes0 - Immediate$66.99View Details
IC CLOCK GENERATOR 40LFCSPAD9572ACPZPEC-R7IC CLOCK GENERATOR 40LFCSPYes0 - Immediate$69.11View Details
IC CLOCK GENERATOR 40LFCSPAD9571ACPZLVD-R7IC CLOCK GENERATOR 40LFCSPYes0 - Immediate$69.11View Details
IC CLOCK GENERATOR 40LFCSPAD9572ACPZLVD-R7IC CLOCK GENERATOR 40LFCSPYes0 - Immediate$69.11View Details
IC CLOCK GENERATOR 40LFCSPAD9571ACPZPEC-R7IC CLOCK GENERATOR 40LFCSPYes0 - Immediate$69.11View Details
IC CLOCK GENERATOR 40LFCSPAD9571ACPZPECIC CLOCK GENERATOR 40LFCSPYes60 - Immediate$110.13View Details
IC CLOCK GENERATOR 40LFCSPAD9572ACPZLVDIC CLOCK GENERATOR 40LFCSPYes0 - Immediate$76.21View Details
IC CLOCK GENERATOR 40LFCSPAD9571ACPZLVDIC CLOCK GENERATOR 40LFCSPYes445 - Immediate$110.13View Details
Published: 2017-02-21