


AD9575ARUZPEC | |
|---|---|
DigiKey Part Number | AD9575ARUZPEC-ND |
Manufacturer | |
Manufacturer Product Number | AD9575ARUZPEC |
Description | IC DISTRIBUTION PCIE 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Network Clock Generator IC 312.5MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9575ARUZPEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 312.5MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.45.63760 | kr.4,381.21 |
| Unit Price without VAT: | kr.45.63760 |
|---|---|
| Unit Price with VAT: | kr.57.04700 |

