Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9571ACPZPEC

DigiKey Part Number
AD9571ACPZPEC-ND
Manufacturer
Manufacturer Product Number
AD9571ACPZPEC
Description
IC CLOCK GENERATOR 40LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9571ACPZPEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution, Multiplexer
PLL
Yes
Input
Crystal
Output
CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/Yes
Frequency - Max
156.25MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.111.69000kr.111.69
10kr.88.61800kr.886.18
68kr.78.04500kr.5,307.06
136kr.75.42103kr.10,257.26
272kr.73.26180kr.19,927.21
544kr.71.48471kr.38,887.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.111.69000
Unit Price with VAT:kr.139.61250