High-Frequency RF Adapters

Amphenol SV Microwave’s RF adapters offer high levels of precision and accuracy

Image of Amphenol SV Microwave High-Frequency RF AdaptersAmphenol SV Microwave’s high-speed RF adapters (40+ GHz) are ideal for testing applications where the utmost precision and accuracy is key. Current interface configurations include its high frequency SMPM, SMPS, 2.92 mm, 2.4 mm, and 1.85 mm series.

Applications
  • High-speed digital
  • Instrumentation
  • Military/aerospace
  • Satellite communication equipment (SATCOM)
  • Cable assemblies
  • Test and measurement
Features
  • Excellent performance DC to 65 GHz
  • Air dielectric; captivated center contact
  • Ruggedized construction for repeatability and reliability

High-Frequency RF Adapters

ImageManufacturer Part NumberDescriptionAdapter SeriesCenter GenderConvert From (Adapter End)Available QuantityPriceView Details
COAX ADAPT 2.4MM TO 2.4MMSF1116-6083COAX ADAPT 2.4MM TO 2.4MM2.4mm to 2.4mmFemale to Female2.4mm (APC-2.4, OS-50) Jack, Female Socket26 - Immediate$2,346.31View Details
COAX ADAPT 1.85MM TO 2.92MMSF1133-6019COAX ADAPT 1.85MM TO 2.92MM1.85mm to 2.92mmFemale to Male1.85mm Jack, Female Socket33 - Immediate$2,087.89View Details
COAX ADAPT 1.85MM TO 2.92MMSF1133-6020COAX ADAPT 1.85MM TO 2.92MM1.85mm to 2.92mmFemale to Male1.85mm Plug, Male Pin53 - Immediate$1,944.17View Details
COAX ADAPT SVK TO SVK1115-6045COAX ADAPT SVK TO SVKSVK to SVKFemale to FemaleSVK Jack, Female Socket45 - Immediate$1,927.07View Details
COAX ADAPT SMPS TO 1.85MM1138-6013COAX ADAPT SMPS TO 1.85MMSMPS to 1.85mmFemale to FemaleSMPS Jack, Female Socket9 - Immediate$2,781.43View Details
COAX ADAPT SVK TO SVKSF1115-6096COAX ADAPT SVK TO SVKSVK to SVKFemale to MaleSVK Jack, Female Socket22 - Immediate$1,978.58View Details
COAX ADAPT SMPM TO 2.4MMSF1116-6070COAX ADAPT SMPM TO 2.4MMSMPM to 2.4mmFemale to Female2.4mm (APC-2.4, OS-50) Jack, Female Socket23 - Immediate$2,068.53View Details
COAX ADAPT SMPM TO 2.4MMSF1116-6071COAX ADAPT SMPM TO 2.4MMSMPM to 2.4mmFemale to Male2.4mm (APC-2.4, OS-50) Jack, Female Socket0 - Immediate$2,031.17View Details
COAX ADAPT SMPM TO 2.4MMSF1116-6072COAX ADAPT SMPM TO 2.4MMSMPM to 2.4mmFemale to Male2.4mm (APC-2.4, OS-50) Jack, Female Socket10 - Immediate$2,031.17View Details
COAX ADAPT 1.85MM TO 2.92MMSF1133-6021COAX ADAPT 1.85MM TO 2.92MM1.85mm to 2.92mmFemale to Female1.85mm Jack, Female Socket94 - Immediate$1,766.71View Details
COAX ADAPT 1.85MM TO 2.92MMSF1133-6022COAX ADAPT 1.85MM TO 2.92MM1.85mm to 2.92mmMale to Male1.85mm Plug, Male Pin13 - Immediate$2,032.20View Details
COAX ADAPT 1.85MM TO 1.85MMSF1133-6038COAX ADAPT 1.85MM TO 1.85MM1.85mm to 1.85mmFemale to Female1.85mm Jack, Female Socket32 - Immediate$3,069.94View Details
Published: 2020-06-26