
1115-6045 | |
|---|---|
DigiKey Part Number | 1678-1115-6045-ND |
Manufacturer | |
Manufacturer Product Number | 1115-6045 |
Description | COAX ADAPT SVK TO SVK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SVK Jack, Female Socket To SVK Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Series | Fastening Type Threaded, Threaded |
Packaging Tray | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) SVK Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SVK Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,957.09000 | kr.1,957.09 |
| 10 | kr.1,663.81900 | kr.16,638.19 |
| 30 | kr.1,539.91000 | kr.46,197.30 |
| Unit Price without VAT: | kr.1,957.09000 |
|---|---|
| Unit Price with VAT: | kr.2,446.36250 |

