
SF1116-6072 | |
|---|---|
DigiKey Part Number | 1678-SF1116-6072-ND |
Manufacturer | |
Manufacturer Product Number | SF1116-6072 |
Description | COAX ADAPT SMPM TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Series | Frequency - Max 50 GHz |
Packaging Tray | Center Contact Plating Gold |
Part Status Active | Features Smooth Bore |
Adapter Type Plug to Jack | Body Material Beryllium Copper, Stainless Steel |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMPM Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,062.85000 | kr.2,062.85 |
| 10 | kr.1,753.73300 | kr.17,537.33 |
| 30 | kr.1,623.91067 | kr.48,717.32 |
| Unit Price without VAT: | kr.2,062.85000 |
|---|---|
| Unit Price with VAT: | kr.2,578.56250 |

