75 Ω D38999 Circular RF Cable Assemblies

Amphenol SV Microwave's circular RF cable assemblies assure a high-fidelity signal in 3G SDI, 4K, and 8K video feeds

Image of Amphenol SV Microwave's 75 Ω D38999 Circular RF Cable AssembliesAmphenol SV Microwave offers fixed-length 75 Ω RF MCX cable assemblies for series SMPM, SMPS, and BMZ. These cable assemblies have been designed to fit into any D38999 housing, and have a true 75 Ω impedance construction that assures a high-fidelity signal in 3G SDI, 4K, and 8K video feeds.

Application Notes

Features
  • Interfaces modified for true 75 Ω impedance through both cable and connector
  • Fits into common D38999 housings
  • Contacts available for standard cavity sizes 8, 12, and 16
Applications
  • 3G-SDI: high-speed video applications that require superior shielding
  • Ruggedized I/O video connections for military applications
  • High-definition camera links for UAV platforms

75 Ω D38999 Circular RF Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL SMPS TO MCX 12"7093-0275COAX CBL SMPS TO MCX 12"0 - Immediate$1,555.16View Details
COAX CBL SMPS TO MCX 12"7093-0276COAX CBL SMPS TO MCX 12"0 - Immediate$1,460.38View Details
COAX CBL SMPM TO MCX 12"7093-0277COAX CBL SMPM TO MCX 12"9 - Immediate$1,507.71View Details
COAX CBL SMPM TO MCX 12"7093-0278COAX CBL SMPM TO MCX 12"0 - Immediate$1,344.77View Details
COAX CBL BMZ TO MCX 12"7093-0279COAX CBL BMZ TO MCX 12"0 - Immediate$1,421.74View Details
COAX CBL BMZ TO MCX 12"7093-0280COAX CBL BMZ TO MCX 12"0 - Immediate$1,330.24View Details
Published: 2022-01-27