Cable Assembly Coaxial SMPS to MCX RG-179 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7093-0276

DigiKey Part Number
1678-7093-0276-ND
Manufacturer
Manufacturer Product Number
7093-0276
Description
COAX CBL SMPS TO MCX 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPS to MCX RG-179 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol SV Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-179
Style
SMPS to MCX
Cable Impedance
75 Ohms
1st Connector
SMPS Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
MCX Plug
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,454.33000kr.1,454.33
10kr.1,236.35100kr.12,363.51
25kr.1,159.05840kr.28,976.46
50kr.1,132.00700kr.56,600.35
Manufacturers Standard Package
Unit Price without VAT:kr.1,454.33000
Unit Price with VAT:kr.1,817.91250