Cable Assembly Coaxial BMZ to MCX RG-179 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7093-0280

DigiKey Part Number
1678-7093-0280-ND
Manufacturer
Manufacturer Product Number
7093-0280
Description
COAX CBL BMZ TO MCX 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMZ to MCX RG-179 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol SV Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-179
Style
BMZ to MCX
Cable Impedance
75 Ohms
1st Connector
BMZ Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
MCX Plug
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,324.74000kr.1,324.74
10kr.1,126.18100kr.11,261.81
25kr.1,055.76720kr.26,394.18
50kr.1,022.16660kr.51,108.33
Manufacturers Standard Package
Unit Price without VAT:kr.1,324.74000
Unit Price with VAT:kr.1,655.92500