SOM-6884 COM Express® Compact Type-6 Module

Advantech's module delivers excellent computing performance and supports DDR5 memory and 12 PCIe Gen4 lanes

Image of Advantech's SOM-6884 COM Express® Compact Type-6 ModuleSOM-6884 is Advantec's COM Express compact type-6 module (95 mm x 95 mm). Featuring Intel® Core™ processors (Raptor Lake-P) with up to 14 cores, this module delivers excellent computing performance and supports DDR5 memory and 12 PCIe Gen4 lanes. SOM-6884 is designed to meet the demands of applications that require powerful data or graphic processing.

Features
  • 13th generation Intel Core processor
  • COM Express R3.1 compact module type 6 pinout
  • Dual-channel memory up to 64 GB, 4,800 MT/s
  • High-speed I/O: 12x PCIe Gen4, 8x PCIe Gen3, 2x USB4, and 4x USB3.2 Gen2
  • Supports SUSI, DeviceOn, and Edge AI Suite
Applications
  • Medical ultrasounds
  • Industrial automation
  • Semiconductor test equipment

SOM-6884 COM Express® Compact Type-6 Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SBC 5GHZ 14 CORE 64GB/0GB RAMSOM-6884C7H-U5A1SBC 5GHZ 14 CORE 64GB/0GB RAM0 - Immediate$9,317.07View Details
SBC 5GHZ 12 CORE 64GB/0GB RAMSOM-6884C5H-U7A1SBC 5GHZ 12 CORE 64GB/0GB RAM0 - Immediate$6,683.99View Details
SBC 5GHZ 8 CORE 64GB/0GB RAMSOM-6884C3H-U1A1SBC 5GHZ 8 CORE 64GB/0GB RAM0 - Immediate$5,131.14View Details
SBC 5GHZ 14 CORE 64GB/0GB RAMSOM-6884C7HX-U5A1SBC 5GHZ 14 CORE 64GB/0GB RAM0 - Immediate$12,456.52View Details
SBC 5GHZ 12 CORE 64GB/0GB RAMSOM-6884C5HX-U7A1SBC 5GHZ 12 CORE 64GB/0GB RAM0 - Immediate$9,283.31View Details
SBC 5GHZ 8 CORE 64GB/0GB RAMSOM-6884C3HX-U1A1SBC 5GHZ 8 CORE 64GB/0GB RAM0 - Immediate$9,363.69View Details
SBC 4.9GHZ 10 CORE 64GB/0GB RAMSOM-6884C7U-S7A1SBC 4.9GHZ 10 CORE 64GB/0GB RAM0 - Immediate$8,979.50View Details
SBC 4.9GHZ 10 CORE 64GB/0GB RAMSOM-6884C5U-S4A1SBC 4.9GHZ 10 CORE 64GB/0GB RAM0 - Immediate$6,650.23View Details
SBC 4.9GHZ 6 CORE 64GB/0GB RAMSOM-6884C3U-S2A1SBC 4.9GHZ 6 CORE 64GB/0GB RAM0 - Immediate$4,658.54View Details
SBC 4.9GHZ 10 CORE 64GB/0GB RAMSOM-6884C7UX-S7A1SBC 4.9GHZ 10 CORE 64GB/0GB RAM0 - Immediate$11,376.28View Details
SBC 4.9GHZ 10 CORE 64GB/0GB RAMSOM-6884C5UX-S4A1SBC 4.9GHZ 10 CORE 64GB/0GB RAM0 - Immediate$9,235.09View Details
SBC 4.9GHZ 6 CORE 64GB/0GB RAMSOM-6884C3UX-S2A1SBC 4.9GHZ 6 CORE 64GB/0GB RAM0 - Immediate$6,614.86View Details
Published: 2023-11-30