Single Board Computer 4.9GHz 10 Core 64GB/0GB RAM Intel Core i7-1365URE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOM-6884C7UX-S7A1

DigiKey Part Number
2084-SOM-6884C7UX-S7A1-ND
Manufacturer
Manufacturer Product Number
SOM-6884C7UX-S7A1
Description
SBC 4.9GHZ 10 CORE 64GB/0GB RAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Board Computer 4.9GHz 10 Core 64GB/0GB RAM Intel Core i7-1365URE
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
COM Express R3.0 Compact Module, Type 6
Manufacturer
Advantech Corporation
Expansion Site/Bus
CAN, GPIO, I2C, LPC, LVDS, PCIe, SATA, SMBus
Series
RAM Capacity/Installed
64GB/0GB
Packaging
Box
Storage Interface
SATA 3.0 (2), SSD
Part Status
Active
Video Outputs
DDI, HDMI, LCD, LVDS, Mini Display Port
Core Processor
Intel Core i7-1365URE
Ethernet
10/100/1000 Mbps
Speed
4.9GHz
USB
USB 2.0 (8), USB 3.2 (4), USB 4.0 (2)
Number of Cores
10
Watchdog Timer
Yes
Cooling Type
Fan
Operating Temperature
-40°C ~ 85°C
Size / Dimension
3.740" x 3.740" (94.99mm x 94.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.13,819.42000kr.13,819.42
Manufacturers Standard Package
Unit Price without VAT:kr.13,819.42000
Unit Price with VAT:kr.17,274.27500