
SOM-6884C5UX-S4A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-6884C5UX-S4A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6884C5UX-S4A1 |
Description | SBC 4.9GHZ 10 CORE 64GB/0GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4.9GHz 10 Core 64GB/0GB RAM Intel Core i5-1345URE |
Category | Form Factor COM Express R3.0 Compact Module, Type 6 |
Manufacturer Advantech Corporation | Expansion Site/Bus CAN, GPIO, I2C, LPC, LVDS, PCIe, SATA, SMBus |
Series | RAM Capacity/Installed 64GB/0GB |
Packaging Box | Storage Interface SATA 3.0 (2), SSD |
Part Status Active | Video Outputs DDI, HDMI, LCD, LVDS, Mini Display Port |
Core Processor Intel Core i5-1345URE | Ethernet 10/100/1000 Mbps |
Speed 4.9GHz | USB USB 2.0 (8), USB 3.2 (4), USB 4.0 (2) |
Number of Cores 10 | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.740" x 3.740" (94.99mm x 94.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,218.38000 | kr.11,218.38 |
| Unit Price without VAT: | kr.11,218.38000 |
|---|---|
| Unit Price with VAT: | kr.14,022.97500 |

