D-Sub Connectors and Accessories
Adam Tech's vast line of D-sub connectors are supported by a wide range of accessories
Adam Tech’s D-sub connector line consists of plugs and sockets with 9, 15, 25, or 37 positions. The connectors are equipped with various shell size, mounting, termination, and flange feature options. Specialty D-subs, such as stacked and high density, are also available. Adam Tech’s D-sub offering is supported by a wide range of accessories, including strain reliefs, jackscrews, backshells/hoods, contacts, and housings.
- D-sub connectors
- Standard D-subs, stacked, and high density
- D-sub position options: 9, 15, 25, and 37; Stacked D-sub positions: 9 and 25; High-density positions: 15, 26, and 44
- Mounting options: free hanging, surface mount, and through-hole
- Right angle or vertical
- Termination options: crimp, IDC, solder, or wire wrap
- Flange features and additional features such as board locks and grounding indents
- Current rating: 1 A to 5 A
- UL certified and RoHS compliant
- Accessories
- Contacts for standard and high-density D-subs
- Housing plugs and receptacles for standard and high-density D-subs
- RoHS compliant
- Strain relief
- Jackscrews
- Backshells/hoods
- Desktop computers and laptops
- Monitors
- Printers
- Cable boxes
- Routers
- Servers
- Network hubs
Free Hanging Solder/IDC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA15-PD | CONN D-SUB PLUG 15POS SOLDER CUP | 2313 - Immediate | $5.59 | View Details |
![]() | ![]() | DA15-PD-SL | CONN D-SUB PLUG 15POS SOLDER CUP | 1293 - Immediate | $11.64 | View Details |
![]() | ![]() | DA15-PF-M1 | CONN D-SUB PLUG 15POS IDC | 0 - Immediate | $26.62 | View Details |
![]() | ![]() | DA15-PF-M2 | CONN D-SUB PLUG 15POS IDC | 0 - Immediate | $17.39 | View Details |
![]() | ![]() | DA15-SD | CONN D-SUB RCPT 15POS SOLDER CUP | 1658 - Immediate | $4.89 | View Details |
![]() | ![]() | DA15-SD-SL | CONN D-SUB RCPT 15POS SOLDER CUP | 352 - Immediate | $16.40 | View Details |
![]() | ![]() | DA15-SF-M1 | CONN D-SUB RCPT 15POS IDC | 0 - Immediate | $12.89 | View Details |
![]() | ![]() | DA15-SF-M2 | CONN D-SUB RCPT 15POS IDC | 0 - Immediate | $12.57 | View Details |
![]() | ![]() | DB25-PD | CONN D-SUB PLUG 25POS SOLDER CUP | 466 - Immediate | $7.27 | View Details |
![]() | ![]() | DB25-PD-MC | CONN D-SUB PLUG 25POS SOLDER CUP | 1 - Immediate | $21.22 | View Details |
PCB Mount
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA15-PA-M1 | CONN D-SUB PLUG 15POS VERT SLDR | 0 - Immediate | $11.52 | View Details |
![]() | ![]() | DA15-PA-M2 | CONN D-SUB PLUG 15POS VERT SLDR | 493 - Immediate | $12.02 | View Details |
![]() | ![]() | DA15-PL-24 | CONN D-SUB PLUG 15POS R/A SOLDER | 1111 - Immediate | $14.40 | View Details |
![]() | ![]() | DA15-PL-25 | CONN D-SUB PLUG 15POS R/A SOLDER | 0 - Immediate | $25.85 | View Details |
![]() | ![]() | DA15-PT-1 | CONN D-SUB PLUG 15POS VERT SLDR | 4166 - Immediate | $8.10 | View Details |
![]() | ![]() | DA15-PT-1-BL | CONN D-SUB PLUG 15POS VERT SLDR | 790 - Immediate | $9.90 | View Details |
![]() | ![]() | DA15-PT-1-BL-JS | CONN D-SUB PLUG 15POS VERT SLDR | 1738 - Immediate | $11.32 | View Details |
![]() | ![]() | DA15-PT-1-SL | CONN D-SUB PLUG 15POS VERT SLDR | 1863 - Immediate | $8.74 | View Details |
![]() | ![]() | DA15-PT-2 | CONN D-SUB PLUG 15POS VERT WW | 793 - Immediate | $26.81 | View Details |
![]() | ![]() | DA15-SA-M1 | CONN D-SUB RCPT 15POS VERT SLDR | 240 - Immediate | $13.25 | View Details |
Free Hanging Crimp Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA15-PR | CONN D-SUB PLUG 15POS CRIMP | 912 - Immediate | $6.24 | View Details |
![]() | ![]() | DA15-SR | CONN D-SUB RCPT 15POS CRIMP | 762 - Immediate | $7.78 | View Details |
![]() | ![]() | DB25-PR | CONN D-SUB PLUG 25POS CRIMP | 2162 - Immediate | $5.14 | View Details |
![]() | ![]() | DB25-PR-SL | CONN D-SUB PLUG 25POS CRIMP | 615 - Immediate | $8.17 | View Details |
![]() | ![]() | DB25-SR | CONN D-SUB RCPT 25POS CRIMP | 914 - Immediate | $5.08 | View Details |
![]() | ![]() | DB25-SR-SL | CONN D-SUB RCPT 25POS CRIMP | 766 - Immediate | $7.97 | View Details |
![]() | ![]() | DC37-PR | CONN D-SUB PLUG 37POS CRIMP | 1393 - Immediate | $15.82 | View Details |
![]() | ![]() | DC37-SR | CONN D-SUB RCPT 37POS CRIMP | 1114 - Immediate | $11.32 | View Details |
![]() | ![]() | DE09-PR | CONN D-SUB HOUSING PLUG 9POS | 1847 - Immediate | $3.34 | View Details |
![]() | ![]() | DE09-PR-SL | CONN D-SUB HOUSING PLUG 9POS | 434 - Immediate | $6.30 | View Details |
![]() | ![]() | DE09-SD-LC-KIT-A | CONN D-SUB HOUSING RCPT 9POS | 0 - Immediate | $5.00 | View Details |
![]() | ![]() | DE09-SD-LC-KIT-B | CONN D-SUB HOUSING RCPT 9POS | 0 - Immediate | $5.04 | View Details |
![]() | ![]() | DE09-SR | CONN D-SUB HOUSING RCPT 9POS | 1073 - Immediate | $3.54 | View Details |
![]() | ![]() | DE09-SR-SL | CONN D-SUB HOUSING RCPT 9POS | 378 - Immediate | $6.04 | View Details |
![]() | ![]() | HDT15-PR | CONN D-SUB HD HOUSING PLUG 15POS | 0 - Immediate | $7.88 | View Details |
![]() | ![]() | HDT15-SR | CONN D-SUB HD HOUSING RCPT 15POS | 983 - Immediate | $10.22 | View Details |
![]() | ![]() | HDT26-PR | CONN D-SUB HD HOUSING PLUG 26POS | 796 - Immediate | $12.54 | View Details |
![]() | ![]() | HDT26-SR | CONN D-SUB HD HOUSING RCPT 26POS | 0 - Immediate | $10.82 | View Details |
![]() | ![]() | HDT44-PR | CONN D-SUB HD HOUSING PLUG 44POS | 923 - Immediate | $21.15 | View Details |
![]() | ![]() | HDT44-SR | CONN D-SUB HD HOUSING RCPT 44POS | 940 - Immediate | $29.96 | View Details |
Crimp Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCP-01-R | D-SUB CRIMP, WIRE TO BOARD, PIN | 47140 - Immediate | $0.64 | View Details |
![]() | ![]() | DCS-01A-R | CONTACTS FEMALE D-SUB CRIMP 24-2 | 13418 - Immediate | $1.93 | View Details |
![]() | ![]() | HDCP-01-R | HIGH DENSITY D-SUB PLUG CONTACT | 8110 - Immediate | $0.64 | View Details |
![]() | ![]() | HDCS-01-R | HIGH DENSITY D-SUB SOCKET CONTAC | 13285 - Immediate | $0.64 | View Details |
Backshells
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA15-HD-AL-TS | D-SUB HOOD 15 WAY ALUM THUMB SCR | 356 - Immediate | $48.55 | View Details |
![]() | ![]() | DA15-HD-PB-SS | D-SUB HOOD 15 WAY BLACK SHORT SC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DA15-HD-PB-TS | D-SUB HOOD 15 WAY, BLACK THUMB S | 1097 - Immediate | $7.97 | View Details |
![]() | ![]() | DA15-HD-PN-SS | D-SUB 15 WAY METALIZED SHORT SCR | 1063 - Immediate | $9.77 | View Details |
![]() | ![]() | DA15-HD-PN-TS | D-SUB 15 WAY METALIZED THUMB SCR | 552 - Immediate | $13.31 | View Details |
![]() | ![]() | DB25-HD-PB-SS | D-SUB HOOD BLK PLASTIC 25 WAY SH | 1980 - Immediate | $5.08 | View Details |
![]() | ![]() | DB25-HD-PB-TS | D-SUB HOOD BLK PLASTIC 25 WAY TH | 1293 - Immediate | $8.36 | View Details |
![]() | ![]() | DB25-HD-PN-SS | D-SUB HOOD METALIZED 25 WAY SHOR | 998 - Immediate | $10.16 | View Details |
![]() | ![]() | DB25-HD-PN-TS | D-SUB HOOD METALIZED 25 WAY THUM | 1756 - Immediate | $13.63 | View Details |
![]() | ![]() | DE09-HD-PB-SS | D-SUB HOOD BLK PLASTIC 9 WAY SHO | 910 - Immediate | $5.66 | View Details |
![]() | ![]() | DE09-HD-PB-TS | D-SUB HOOD BLK PLASTIC 9 WAY THU | 2292 - Immediate | $7.33 | View Details |
![]() | ![]() | DE09-HD-PN-SS | D-SUB HOOD METALIZED 9 WAY SHORT | 1806 - Immediate | $9.45 | View Details |
![]() | ![]() | DE09-HD-PN-TS | D-SUB HOOD METALIZED 9 WAY THUMB | 851 - Immediate | $29.39 | View Details |
Jack Screws
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HDW-023 | D-SUB HARDWARE SET | 1239 - Immediate | $5.79 | View Details |
![]() | ![]() | HDW-024 | D-SUB HARDWARE SET | 995 - Immediate | $5.34 | View Details |
![]() | ![]() | JS-01 | D-SUB JACKSCREW | 4049 - Immediate | $2.57 | View Details |
![]() | ![]() | JS-02 | D-SUB JACKSCREW | 50780 - Immediate | $1.48 | View Details |
Grommet Sets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GS-25 | GROMMET SET FOR 25POS D-SUB HOOD | 4475 - Immediate | $8.42 | View Details |
![]() | ![]() | GS-09/15 | GROMMET SET FOR 9 AND 15POS D-SU | 178 - Immediate | $9.13 | View Details |