
HDCS-01-R | |
|---|---|
DigiKey Part Number | 2057-HDCS-01-RTR-ND - Tape & Reel (TR) 2057-HDCS-01-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDCS-01-R |
Description | HIGH DENSITY D-SUB SOCKET CONTAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34700 | kr.3.47 |
| 25 | kr.0.32400 | kr.8.10 |
| 50 | kr.0.30740 | kr.15.37 |
| 100 | kr.0.29320 | kr.29.32 |
| 250 | kr.0.27468 | kr.68.67 |
| 500 | kr.0.26158 | kr.130.79 |
| 1.000 | kr.0.24903 | kr.249.03 |
| 2.500 | kr.0.23338 | kr.583.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21160 | kr.2,116.00 |
| 20.000 | kr.0.20149 | kr.4,029.80 |
| 30.000 | kr.0.19581 | kr.5,874.30 |
| 50.000 | kr.0.18887 | kr.9,443.50 |
| 70.000 | kr.0.18444 | kr.12,910.80 |
| 100.000 | kr.0.17986 | kr.17,986.00 |
| 250.000 | kr.0.16860 | kr.42,150.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |















