Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE09-PR-SL

DigiKey Part Number
2057-DE09-PR-SL-ND
Manufacturer
Manufacturer Product Number
DE09-PR-SL
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
-
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.5.36900kr.53.69
25kr.5.03360kr.125.84
50kr.4.79300kr.239.65
100kr.4.56400kr.456.40
250kr.4.27800kr.1,069.50
500kr.4.07354kr.2,036.77
1.000kr.3.87903kr.3,879.03
2.500kr.3.63619kr.9,090.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500