Scotch® Appliance 8916V Filament Tape

8916V filament tape from 3M™ is reinforced with high-strength glass filaments for use in appliances manufacturing and shipping

Image of 3M's Scotch Appliance 8916V Filament Tape3M's Scotch appliance 8916V filament tape is high-performance, appliance-grade tape reinforced with continuous high-strength glass filaments and designed to secure and hold appliance parts together during manufacturing and throughout the shipping cycle. 3M's Scotchpro™ backing provides proper stiffness for ease of application and excellent abrasion, moisture, and scuff resistance. This backing is specifically formulated to provide high-adhesion, clean removal, and stain resistance on most surfaces.

Features
  • Adhesive offers clean removal and stain resistance on most finishes
  • Synthetic rubber adhesive bonds easily to most fiberboard, plastics, and metal surfaces
  • High-tensile strength and resists nicks, abrasion, and moisture 
  • Glass yarn filaments add strength for box closing, bundling, and more
  • Withstands rough shipping and handling conditions
Applications
  • Temporary holding and attachment applications

3M™ Scotch® Appliance 8916V Filament Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE FILAMENT BLUE 2.83"X5.5YDS8916V-BLUE-72MMX5MTAPE FILAMENT BLUE 2.83"X5.5YDS0 - Immediate$465.54View Details
TAPE FILAMENT BLUE 0.71"X60YDS8916V-BLUE-18MMX55MTAPE FILAMENT BLUE 0.71"X60YDS0 - Immediate$187.16View Details
TAPE FILAMENT CLEAR 1.89"X120YDS8916V-CLEAR-48MMX110MTAPE FILAMENT CLEAR 1.89"X120YDS12 - Immediate$852.98View Details
TAPE FILAMENT CLEAR 1.42"X60YDS8916V-CLEAR-36MMX55MTAPE FILAMENT CLEAR 1.42"X60YDS10 - Immediate$347.37View Details
TAPE FILAMENT BLUE 1.42"X60YDS8916V-BLUE-36MMX55MTAPE FILAMENT BLUE 1.42"X60YDS0 - Immediate$232.80View Details
TAPE FILAMENT CLEAR 2.36"X60YDS8916V-CLEAR-60MMX55MTAPE FILAMENT CLEAR 2.36"X60YDS0 - Immediate$388.04View Details
TAPE FILAMENT CLEAR 15/16"X60YDS8916V-CLEAR-24MMX55MTAPE FILAMENT CLEAR 15/16"X60YDS0 - Immediate$161.82View Details
TAPE FILAMENT BLUE 1.89"X60YDS8916V-BLUE-48MMX55MTAPE FILAMENT BLUE 1.89"X60YDS0 - Immediate$310.36View Details
TAPE FILAMENT CLEAR 0.71"X60YDS8916V-CLEAR-18MMX55MTAPE FILAMENT CLEAR 0.71"X60YDS0 - Immediate$121.10View Details
TAPE FILAMENT BLUE 0.47"X60YDS8916V-BLUE-12MMX55MTAPE FILAMENT BLUE 0.47"X60YDS0 - Immediate$77.62View Details
TAPE FILAMENT CLEAR 3.78"X60YDS8916V-CLEAR-96MMX55MTAPE FILAMENT CLEAR 3.78"X60YDS0 - Immediate$620.84View Details
Published: 2018-09-06