
8916V-CLEAR-48MMX110M | |
|---|---|
DigiKey Part Number | 3M158084-ND |
Manufacturer | |
Manufacturer Product Number | 8916V-CLEAR-48MMX110M |
Description | TAPE FILAMENT CLEAR 1.89"X120YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 1.89" (48.00mm) X 361' (110.0m) 120 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 361' (110.0m) 120 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.809.49000 | kr.809.49 |
| 12 | kr.616.87167 | kr.7,402.46 |
| 36 | kr.552.02917 | kr.19,873.05 |
| 60 | kr.525.32600 | kr.31,519.56 |
| 108 | kr.497.02602 | kr.53,678.81 |
| Unit Price without VAT: | kr.809.49000 |
|---|---|
| Unit Price with VAT: | kr.1,011.86250 |

