
8916V-BLUE-72MMX5M | |
|---|---|
DigiKey Part Number | 3M158082-ND |
Manufacturer | |
Manufacturer Product Number | 8916V-BLUE-72MMX5M |
Description | TAPE FILAMENT BLUE 2.83"X5.5YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 2.83" (72.00mm) X 16.5' (5.0m) 5.5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 16.5' (5.0m) 5.5 yds | |
Color | Blue | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.728 | kr.356.48235 | kr.616,001.50 |
| Unit Price without VAT: | kr.356.48235 |
|---|---|
| Unit Price with VAT: | kr.445.60294 |

