Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.058 In Stock | 1 : kr.16.90000 Cut Tape (CT) 3.000 : kr.8.77905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.005V/µs | 12 kHz | 10 pA | 250 µV | 700nA (x2 Channels) | 10 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
4.702 In Stock | 1 : kr.16.90000 Cut Tape (CT) 2.500 : kr.8.01600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.005V/µs | 12 kHz | 10 pA | 250 µV | 700nA (x2 Channels) | 10 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3.465 In Stock | 1 : kr.19.84000 Cut Tape (CT) 250 : kr.11.60704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.005V/µs | 12 kHz | 10 pA | 250 µV | 700nA (x2 Channels) | 10 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
21.810 In Stock | 1 : kr.19.84000 Cut Tape (CT) 250 : kr.9.86600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.005V/µs | 12 kHz | 10 pA | 250 µV | 700nA (x2 Channels) | 10 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | 3.000 : kr.7.65515 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard (General Purpose) | 2 | Rail-to-Rail | 0.005V/µs | 12 kHz | 10 pA | 250 µV | 700nA (x2 Channels) | 10 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock | 250 : kr.10.14632 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard (General Purpose) | 2 | Rail-to-Rail | 0.005V/µs | 12 kHz | 10 pA | 250 µV | 700nA (x2 Channels) | 10 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock | 250 : kr.10.14632 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard (General Purpose) | 2 | Rail-to-Rail | 0.005V/µs | 12 kHz | 10 pA | 250 µV | 700nA (x2 Channels) | 10 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |