Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2369AIDCNT

DigiKey Part Number
296-22671-2-ND - Tape & Reel (TR)
296-22671-1-ND - Cut Tape (CT)
296-22671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2369AIDCNT
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2369AIDCNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.005V/µs
Gain Bandwidth Product
12 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
250 µV
Current - Supply
700nA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.22000kr.20.22
10kr.15.17800kr.151.78
25kr.13.90480kr.347.62
100kr.12.50880kr.1,250.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.84312kr.2,960.78
500kr.11.44180kr.5,720.90
750kr.11.24091kr.8,430.68
1.250kr.11.01811kr.13,772.64
1.750kr.10.88795kr.19,053.91
2.500kr.10.76276kr.26,906.90
Manufacturers Standard Package
Unit Price without VAT:kr.20.22000
Unit Price with VAT:kr.25.27500