DC DC Converters

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Search Entry

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
DC-DC CONV 1x1
DC DC CONVERTER +/-15V 25W
XP Power
0
In Stock
Check Lead Time
10 : kr.304.18200
Tube
Tube
Active
Isolated Module
2
36V
75V
15V
-15V
-
840mA, 840mA
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 15V 25W
XP Power
30
In Stock
1 : kr.308.57000
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
1.67A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 12V 25W
XP Power
12
In Stock
1 : kr.308.57000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
2.09A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 15V 25W
XP Power
22
In Stock
1 : kr.308.57000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
1.67A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 3.3V 25W
XP Power
10
In Stock
1 : kr.308.57000
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
6A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
87%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 5V 25W
XP Power
9
In Stock
1 : kr.308.57000
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
5A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER +/-12V 25W
XP Power
10
In Stock
1 : kr.323.60000
Tube
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
1.04A, 1.04A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 12V 25W
XP Power
0
In Stock
Check Lead Time
1 : kr.308.57000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
2.09A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 3.3V 25W
XP Power
0
In Stock
Check Lead Time
1 : kr.308.57000
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
6A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 5V 25W
XP Power
0
In Stock
Check Lead Time
1 : kr.308.57000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
5A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 3.3V 25W
XP Power
0
In Stock
Check Lead Time
10 : kr.284.38100
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
6A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 5V 25W
XP Power
0
In Stock
Check Lead Time
10 : kr.290.05700
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
5A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 12V 25W
XP Power
0
In Stock
Check Lead Time
10 : kr.290.05700
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
2.09A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER 15V 25W
XP Power
0
In Stock
Check Lead Time
10 : kr.290.05700
Tube
Tube
Active
Isolated Module
1
36V
75V
15V
-
-
1.67A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER +/-15V 25W
XP Power
0
In Stock
Check Lead Time
10 : kr.298.24800
Tube
Tube
Active
Isolated Module
2
36V
75V
15V
-15V
-
840mA, 840mA
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER +/-15V 25W
XP Power
0
In Stock
Check Lead Time
10 : kr.304.18200
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
840mA, 840mA
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER +/-12V 25W
XP Power
0
In Stock
Check Lead Time
20 : kr.304.18200
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
1.04A, 1.04A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
DC-DC CONV 1x1
DC DC CONVERTER +/-12V 25W
XP Power
0
In Stock
Check Lead Time
10 : kr.304.18200
Tube
Tube
Active
Isolated Module
2
36V
75V
12V
-12V
-
1.04A, 1.04A
25 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.