
DS90LV012ATMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-38706-2-ND - Tape & Reel (TR) 296-38706-1-ND - Cut Tape (CT) 296-38706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV012ATMFX/NOPB |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV012ATMFX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI90LV02ATEX | Diodes Incorporated | 963 | 31-PI90LV02ATEXCT-ND | kr.12.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.81000 | kr.38.10 |
| 25 | kr.3.42880 | kr.85.72 |
| 100 | kr.3.00960 | kr.300.96 |
| 250 | kr.2.80940 | kr.702.35 |
| 500 | kr.2.68854 | kr.1,344.27 |
| 1.000 | kr.2.58983 | kr.2,589.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46637 | kr.7,399.11 |
| 6.000 | kr.2.40626 | kr.14,437.56 |
| 9.000 | kr.2.37618 | kr.21,385.62 |
| 15.000 | kr.2.34284 | kr.35,142.60 |
| 21.000 | kr.2.32336 | kr.48,790.56 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |










