
PI90LV02ATEX | |
|---|---|
DigiKey Part Number | 31-PI90LV02ATEXTR-ND - Tape & Reel (TR) 31-PI90LV02ATEXCT-ND - Cut Tape (CT) 31-PI90LV02ATEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI90LV02ATEX |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 0/1 |
Manufacturer Diodes Incorporated | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.9.09200 | kr.90.92 |
| 25 | kr.8.27760 | kr.206.94 |
| 100 | kr.7.38040 | kr.738.04 |
| 250 | kr.6.95268 | kr.1,738.17 |
| 500 | kr.6.69516 | kr.3,347.58 |
| 1.000 | kr.6.69314 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.22098 | kr.18,662.94 |
| 6.000 | kr.6.09277 | kr.36,556.62 |
| 9.000 | kr.6.02859 | kr.54,257.31 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |




