50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
MFG_CO2016

CO2016-50.000-3.3-50-T-TR

DigiKey Part Number
2151-CO2016-50.000-3.3-50-T-TR-ND - Tape & Reel (TR)
2151-CO2016-50.000-3.3-50-T-TRCT-ND - Cut Tape (CT)
2151-CO2016-50.000-3.3-50-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2016-50.000-3.3-50-T-TR
Description
XTAL OSC XO 50MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.026" (0.65mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXO21C3A171-50.000MSuntsu Electronics, Inc.2.0132388-SXO21C3A171-50.000M-NDkr.6.47000Direct
In-Stock: 2.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.08000kr.8.08
10kr.6.99300kr.69.93
25kr.6.61520kr.165.38
50kr.6.34080kr.317.04
100kr.6.07800kr.607.80
250kr.5.74796kr.1,436.99
500kr.5.51030kr.2,755.15
1.000kr.5.28248kr.5,282.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.94087kr.14,822.61
6.000kr.4.73699kr.28,421.94
9.000kr.4.62175kr.41,595.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.08000
Unit Price with VAT:kr.10.10000