50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO21C3A171-50.000M

DigiKey Part Number
2388-SXO21C3A171-50.000M-ND
Manufacturer
Manufacturer Product Number
SXO21C3A171-50.000M
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXO21C3A171-50.000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Current - Supply (Max)
15mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.013
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.384.54 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.5.71100kr.57.11
50kr.5.33700kr.266.85
100kr.4.71650kr.471.65
500kr.4.46828kr.2,234.14
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750