1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1051T/3/1J

DigiKey Part Number
568-13277-2-ND - Tape & Reel (TR)
568-13277-1-ND - Cut Tape (CT)
568-13277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1051T/3/1J
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1051T/3/1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.85400kr.68.54
25kr.6.21320kr.155.33
100kr.5.51260kr.551.26
250kr.5.17852kr.1,294.63
500kr.4.97690kr.2,488.45
1.000kr.4.91895kr.4,918.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.72591kr.11,814.77
5.000kr.4.61833kr.23,091.65
7.500kr.4.56445kr.34,233.38
12.500kr.4.50475kr.56,309.37
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500