
T18L0M4 | |
|---|---|
DigiKey Part Number | 1436-1524-ND |
Manufacturer | |
Manufacturer Product Number | T18L0M4 |
Description | CBL TIE LOCKING BLK 18LBS 8.07" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.30800 | kr.308.00 |
| 2.000 | kr.0.29327 | kr.586.54 |
| 3.000 | kr.0.28500 | kr.855.00 |
| 5.000 | kr.0.27490 | kr.1,374.50 |
| 7.000 | kr.0.26843 | kr.1,879.01 |
| 10.000 | kr.0.26175 | kr.2,617.50 |
| 25.000 | kr.0.24536 | kr.6,134.00 |
| 50.000 | kr.0.23365 | kr.11,682.50 |
| 100.000 | kr.0.22250 | kr.22,250.00 |
| Unit Price without VAT: | kr.0.30800 |
|---|---|
| Unit Price with VAT: | kr.0.38500 |























