Similar

TAG3T3-100B | |
|---|---|
DigiKey Part Number | 1436-1671-ND |
Manufacturer | |
Manufacturer Product Number | TAG3T3-100B |
Description | LABEL SELF LAMINATNG 1X3.75" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 3.75" (25.4mm x 95.3mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -46°C ~ 90°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" x 3.75" (25.4mm x 95.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TTSL-6 | Panduit Corp | 0 | 298-1223-ND | kr.0.00000 | Similar |
| TTSL6VC3-2.5 | Panduit Corp | 0 | 298-20447-ND | kr.3.00293 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,231.56000 | kr.3,231.56 |
| 10 | kr.2,909.82500 | kr.29,098.25 |
| Unit Price without VAT: | kr.3,231.56000 |
|---|---|
| Unit Price with VAT: | kr.4,039.45000 |











