
SL225R012 | |
|---|---|
DigiKey Part Number | 570-SL225R012-ND |
Manufacturer | |
Manufacturer Product Number | SL225R012 |
Description | ICL 5 OHM 20% 12A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 12 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 12 A | |
R @ Current | 50 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.43000 | kr.24.43 |
| 5 | kr.20.28000 | kr.101.40 |
| 10 | kr.18.71100 | kr.187.11 |
| 50 | kr.15.52080 | kr.776.04 |
| 100 | kr.14.31580 | kr.1,431.58 |
| 300 | kr.12.58717 | kr.3,776.15 |
| 500 | kr.11.85164 | kr.5,925.82 |
| 1.000 | kr.10.91692 | kr.10,916.92 |
| 5.000 | kr.9.64500 | kr.48,225.00 |
| Unit Price without VAT: | kr.24.43000 |
|---|---|
| Unit Price with VAT: | kr.30.53750 |








