VND7N04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.925
Unit Price: kr.12.81000
Datasheet

Similar


Infineon Technologies
In Stock: 10.005
Unit Price: kr.13.44000
Datasheet

Similar


Infineon Technologies
In Stock: 6.684
Unit Price: kr.15.79000
Datasheet

Similar


Infineon Technologies
In Stock: 49.515
Unit Price: kr.17.37000
Datasheet

Similar


Infineon Technologies
In Stock: 6.237
Unit Price: kr.10.40000
Datasheet
Power Switch/Driver 1:1 N-Channel 4A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND7N04

DigiKey Part Number
VND7N04-ND
Manufacturer
Manufacturer Product Number
VND7N04
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A DPAK
Datasheet
 Datasheet
EDA/CAD Models
VND7N04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
31V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
4A
Packaging
Tube
Rds On (Typ)
140mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS118DATMA1Infineon Technologies2.925BTS118DATMA1CT-NDkr.12.81000Similar
BTS134DATMA1Infineon Technologies10.005BTS134DATMA1CT-NDkr.13.44000Similar
BTS142DATMA1Infineon Technologies6.684BTS142DATMA1CT-NDkr.15.79000Similar
BTS3028SDLATMA1Infineon Technologies49.515BTS3028SDLATMA1CT-NDkr.17.37000Similar
BTS3118DATMA1Infineon Technologies6.237BTS3118DATMA1CT-NDkr.10.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types