
BTS3118DATMA1 | |
|---|---|
DigiKey Part Number | BTS3118DATMA1TR-ND - Tape & Reel (TR) BTS3118DATMA1CT-ND - Cut Tape (CT) BTS3118DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3118DATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.60800 | kr.76.08 |
| 25 | kr.6.91080 | kr.172.77 |
| 100 | kr.6.14350 | kr.614.35 |
| 250 | kr.5.77728 | kr.1,444.32 |
| 500 | kr.5.55650 | kr.2,778.25 |
| 1.000 | kr.5.51555 | kr.5,515.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.18287 | kr.12,957.18 |
| 5.000 | kr.5.06722 | kr.25,336.10 |
| 7.500 | kr.5.00933 | kr.37,569.97 |
| 12.500 | kr.4.94516 | kr.61,814.50 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

