Similar
Similar
Similar

SKY13350-385LF | |
|---|---|
DigiKey Part Number | 863-1451-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13350-385LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13350-385LF Models |
Category | Insertion Loss 0.6dB |
Manufacturer Skyworks Solutions Inc. | Test Frequency 6GHz |
Packaging Tape & Reel (TR) | IIP3 46dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type 802.11a/b/g/WiFi, WLAN | Operating Temperature -40°C ~ 105°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 10MHz ~ 6GHz | Supplier Device Package 6-MLPD (1x1) |
Isolation 18dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY13319-374LF | Skyworks Solutions Inc. | 0 | 863-1057-1-ND | kr.12.68000 | Similar |
| SKY13351-378LF | Skyworks Solutions Inc. | 0 | 863-1177-1-ND | kr.5.01000 | Similar |
| SKY13453-385LF | Skyworks Solutions Inc. | 212.669 | 863-1602-1-ND | kr.3.61000 | Similar |





