RF Switch IC CDMA, GSM, EDGE, W-CDMA SPDT 50Ohm 6-MLPD (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13319-374LF

DigiKey Part Number
863-1057-2-ND - Tape & Reel (TR)
863-1057-1-ND - Cut Tape (CT)
863-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13319-374LF
Description
IC RF SWITCH SPDT 3GHZ 6MLPD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC CDMA, GSM, EDGE, W-CDMA SPDT 3 GHz 50Ohm 6-MLPD (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA, GSM, EDGE, W-CDMA
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 3GHz
Isolation
17dB
Insertion Loss
0.6dB
Test Frequency
3GHz
P1dB
-
IIP3
60dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.90000kr.12.90
10kr.9.49400kr.94.94
25kr.8.64800kr.216.20
100kr.7.72000kr.772.00
250kr.7.27688kr.1,819.22
500kr.7.00974kr.3,504.87
1.000kr.6.78992kr.6,789.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.51828kr.19,554.84
6.000kr.6.38538kr.38,312.28
9.000kr.6.31886kr.56,869.74
Manufacturers Standard Package
Unit Price without VAT:kr.12.90000
Unit Price with VAT:kr.16.12500