
DRV8824RHDT | |
|---|---|
DigiKey Part Number | 296-39581-2-ND - Tape & Reel (TR) 296-39581-1-ND - Cut Tape (CT) 296-39581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8824RHDT |
Description | IC MTR DRV BIPOLAR 8.2-45V 28QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8824RHDT Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 45V |
Part Status Obsolete | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package 28-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8436ERGER | Texas Instruments | 2.980 | 296-DRV8436ERGERCT-ND | kr.23.33000 | Similar |
| DRV8436PRGER | Texas Instruments | 2.829 | 296-DRV8436PRGERCT-ND | kr.23.33000 | Similar |
| DRV8436RGER | Texas Instruments | 3.457 | 296-DRV8436RGERCT-ND | kr.22.76000 | Similar |
| DRV8824RHDR | Texas Instruments | 3.000 | DRV8824RHDR-ND | kr.17.18394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.46000 | kr.36.46 |
| 10 | kr.27.87100 | kr.278.71 |
| 25 | kr.25.72760 | kr.643.19 |
| 100 | kr.23.37300 | kr.2,337.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.25012 | kr.5,562.53 |
| 500 | kr.21.57312 | kr.10,786.56 |
| 750 | kr.21.23409 | kr.15,925.57 |
| 1.250 | kr.20.85855 | kr.26,073.19 |
| 1.750 | kr.20.63898 | kr.36,118.22 |
| 2.500 | kr.20.42799 | kr.51,069.98 |
| Unit Price without VAT: | kr.36.46000 |
|---|---|
| Unit Price with VAT: | kr.45.57500 |

