
DRV8824RHDR | |
|---|---|
DigiKey Part Number | DRV8824RHDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8824RHDR |
Description | IC MTR DRV BIPOLAR 8.2-45V 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8824RHDR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.6A |
Packaging Tape & Reel (TR) | Voltage - Supply 8.2V ~ 45V |
Part Status Active | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package 28-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.18394 | kr.51,551.82 |
| Unit Price without VAT: | kr.17.18394 |
|---|---|
| Unit Price with VAT: | kr.21.47993 |

