



172118 | |
---|---|
DigiKey Part Number | ACX1166-ND |
Manufacturer | |
Manufacturer Product Number | 172118 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.81.09000 | kr.81.09 |
10 | kr.68.92800 | kr.689.28 |
25 | kr.64.61200 | kr.1,615.30 |
50 | kr.61.52700 | kr.3,076.35 |
100 | kr.55.41380 | kr.5,541.38 |
300 | kr.52.34987 | kr.15,704.96 |
500 | kr.51.54906 | kr.25,774.53 |
1.000 | kr.49.81280 | kr.49,812.80 |
Unit Price without VAT: | kr.81.09000 |
---|---|
Unit Price with VAT: | kr.101.36250 |