
000-49000-SRFX | |
|---|---|
DigiKey Part Number | ARF3469-ND |
Manufacturer | |
Manufacturer Product Number | 000-49000-SRFX |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 000-49000-SRFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Silver |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-49000 | Amphenol RF | 8 | ARF2022-ND | kr.390.04000 | Parametric Equivalent |
| 000-49000-RFX | Amphenol RF | 154 | 000-49000-RFX-ND | kr.123.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.60000 | kr.90.60 |
| 10 | kr.76.96800 | kr.769.68 |
| 25 | kr.72.14680 | kr.1,803.67 |
| 50 | kr.68.70160 | kr.3,435.08 |
| 100 | kr.65.42310 | kr.6,542.31 |
| 300 | kr.60.54657 | kr.18,163.97 |
| 500 | kr.58.40548 | kr.29,202.74 |
| 1.000 | kr.55.62158 | kr.55,621.58 |
| Unit Price without VAT: | kr.90.60000 |
|---|---|
| Unit Price with VAT: | kr.113.25000 |

