Low Vce(sat) BJT Power Savings
onsemi
This module will provide information on how low VCE(sat) BJTs can be used as an alternative to standard MOSFETs in applications.
Related Parts
| Image | Manufacturer Part Number | Description | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NSS12100M3T5G | TRANS PNP 12V 1A SOT-723 | 12 V | 410mV @ 100mA, 1A | 7387 - Immediate | $5.21 | View Details |
![]() | ![]() | NSS12100XV6T1G | TRANS PNP 12V 1A SOT-563 | 12 V | 440mV @ 100mA, 1A | 312 - Immediate | $4.44 | View Details |
![]() | ![]() | NSS20200LT1G | TRANS PNP 20V 2A SOT23-3 | 20 V | 180mV @ 200mA, 2A | 3000 - Immediate | $3.22 | View Details |
![]() | ![]() | NSS35200MR6T1G | TRANS PNP 35V 2A 6-TSOP | 35 V | 310mV @ 20mA, 2A | 0 - Immediate | $5.59 | View Details |
![]() | ![]() | NSS12500UW3T2G | TRANS PNP 12V 5A 3WDFN | 12 V | 260mV @ 400mA, 4A | 2963 - Immediate | $8.68 | View Details |
![]() | ![]() | NSS60600MZ4T1G | TRANS PNP 60V 6A SOT223 | 60 V | 350mV @ 600mA, 6A | 900 - Immediate | $5.72 | View Details |
![]() | ![]() | NSS30070MR6T1G | TRANS PNP 30V 0.7A SC-74 | 30 V | 400mV @ 70mA, 700mA | 3000 - Immediate | $6.37 | View Details |
![]() | ![]() | NSS60600MZ4T3G | TRANS PNP 60V 6A SOT223 | 60 V | 350mV @ 600mA, 6A | 1974 - Immediate | $5.72 | View Details |