Bipolar (BJT) Transistor PNP 12 V 1 A 625 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS12100M3T5G

DigiKey Part Number
NSS12100M3T5GOSTR-ND - Tape & Reel (TR)
NSS12100M3T5GOSCT-ND - Cut Tape (CT)
NSS12100M3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS12100M3T5G
Description
TRANS PNP 12V 1A SOT-723
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 1 A 625 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NSS12100M3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
410mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.387
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.24100kr.32.41
100kr.2.09680kr.209.68
500kr.1.60236kr.801.18
1.000kr.1.44302kr.1,443.02
2.000kr.1.30876kr.2,617.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.10080kr.8,806.40
16.000kr.1.02092kr.16,334.72
24.000kr.0.98022kr.23,525.28
40.000kr.0.96450kr.38,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250