The IQXO-951 is available in frequencies from 2 MHz to 50 MHz, 10 MHz to 50 MHz, and 1 MHz to 54 MHz. The standard stability for industry temperature range of -40 to +85°C is ±25 ppm. Over the extended temperature range of -40 to +125°C, the stability is also good with ±50 ppm.