The MultiVolt Clipped Sine Wave TCXO’s offer stabilities as tight as ±0.5ppm over the specified temperature range. They are available in selected frequencies from 10MHz to 52MHz. They offer a clipped Sine wave output that is ideal for point-to-point radios, radio frequency transceivers and test and measurement equipment. They can function from a fixed supply voltage or battery level voltage from 1.8V to 3.3V. These small form factor MultiVolt TCXO’s give the RF communications design all the performance it needs.