In summary, a rocker is a switch where the actuation rocks, rather than trips when pressed. Rockers offers a wide range of features, such as IP rated, illumination categories and options, termination options, power rating per agency approval, functionality regarding single pole, double pole options, two or three position throws, lamp voltage options, marking type options and E-Switch offers miniature and sub-miniature size rocker switches. E-Switch provides rockers that are rated from IP55 to IP67. Illumination categories include independent, dependent and semi-independent. Incandescent, LED and Neon are available illumination options. Termination options are surface mount, PCB pins, solder lugs, screw terminals, and quick connect tabs. Agency approvals set the safety standards for electro-mechanical switches. E-Switch offers a wide selection of rocker switches which are categorized as high power ranging from 10A up to 20A. E-Switch has partnered with DigiKey to provide product and support to bring the customer’s designs to life. Product support includes datasheets, 3D Models, request for switch samples and on-hand stock.