Single FETs, MOSFETs

Results: 44.341
Stocking Options
Environmental Options
Media
Exclude
44.341Results

Showing
of 44.341
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
1.115
In Stock
1 : kr.0.89000
Cut Tape (CT)
3.000 : kr.0.17247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta), 300mA (Tc)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
20 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
455.580
In Stock
1 : kr.0.95000
Cut Tape (CT)
3.000 : kr.0.18249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
1.252.243
In Stock
1 : kr.1.01000
Cut Tape (CT)
3.000 : kr.0.19627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 60V 280MA SOT23-3
Diotec Semiconductor
87.618
In Stock
1 : kr.1.01000
Cut Tape (CT)
3.000 : kr.0.20305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
31.631
In Stock
1 : kr.1.08000
Cut Tape (CT)
3.000 : kr.0.20977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
5V, 10V
3Ohm @ 115mA, 10V
2V @ 250µA
0.87 nC @ 10 V
±20V
22 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
151.680
In Stock
1 : kr.1.20000
Cut Tape (CT)
3.000 : kr.0.24003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
1 nC @ 4.5 V
±20V
50 pF @ 25 V
-
236mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
MMBT2222AWT1G
MOSFET N-CH 60V 310MA SC70-3
onsemi
60.636
In Stock
1 : kr.1.27000
Cut Tape (CT)
3.000 : kr.0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.5V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
280mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
SOT-23-3
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
1.231
In Stock
1 : kr.1.27000
Cut Tape (CT)
3.000 : kr.0.23035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 60V 320MA SOT23-3
onsemi
197.197
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.24817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 180MA SOT23
Diodes Incorporated
29.136
In Stock
1 : kr.1.33000
Cut Tape (CT)
3.000 : kr.0.26932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
5V, 10V
6Ohm @ 115mA, 5V
2V @ 250µA
-
±20V
23 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DTC114YEBTL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
896.475
In Stock
1 : kr.1.39000
Cut Tape (CT)
3.000 : kr.0.27433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
BCV27
MOSFET N-CH 25V 220MA SOT23
onsemi
166.551
In Stock
1 : kr.1.39000
Cut Tape (CT)
3.000 : kr.0.26789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
129.703
In Stock
1 : kr.1.39000
Cut Tape (CT)
3.000 : kr.0.27433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TA)
-
-
Surface Mount
SSM
SC-75, SOT-416
SOT 23-3
MOSFET N-CH 60V 260MA SOT23-3
onsemi
53.799
In Stock
1 : kr.1.39000
Cut Tape (CT)
3.000 : kr.0.26453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
49.861
In Stock
1 : kr.1.39000
Cut Tape (CT)
3.000 : kr.0.28006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
12.478
In Stock
1 : kr.1.39000
Cut Tape (CT)
8.000 : kr.0.23426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
SOT-23-3
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
1.412
In Stock
1 : kr.1.39000
Cut Tape (CT)
3.000 : kr.0.28551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DTA124EUBHZGTL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
1.480.914
In Stock
1 : kr.1.46000
Cut Tape (CT)
3.000 : kr.0.29906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
121.513
In Stock
1 : kr.1.46000
Cut Tape (CT)
10.000 : kr.0.23698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT-23-3
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
104.980
In Stock
1 : kr.1.46000
Cut Tape (CT)
3.000 : kr.0.27260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-523
MOSFET N-CH 60V 115MA SOT-523
Diodes Incorporated
73.890
In Stock
1 : kr.1.52000
Cut Tape (CT)
3.000 : kr.0.28974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-23-3
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
49.604
In Stock
1 : kr.1.52000
Cut Tape (CT)
3.000 : kr.0.31123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 60V 115MA SOT23-3
onsemi
5.316
In Stock
1 : kr.1.52000
Cut Tape (CT)
3.000 : kr.0.29312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SC-75
MOSFET N-CH 20V 238MA SC75
onsemi
42.379
In Stock
1 : kr.1.65000
Cut Tape (CT)
3.000 : kr.0.30884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
238mA (Tj)
2.5V, 4.5V
3Ohm @ 10mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SOT 23-3
MOSFET N-CH 30V 500MA SOT23-3
onsemi
0
In Stock
20.000
Marketplace
Check Lead Time
1 : kr.1.65000
Cut Tape (CT)
10.000 : kr.0.26389
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 44.341

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.